M12A-04PFFC-SH8B15


image shown is a representation only
Description:
M12 04P A-Code Cable Ass. L=0.15m Hexgon
Supplier:
Amphenol IPG
Matchcode:
M12A04PFFCSH8B15
Rutronik No.:
CABLE2992
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Family
- M8 OR M12
- Brand
- M12
- Termin.port A
- M12
- Cable length
- IP68 0.52m
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- No.of wires
- 00
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.