HVSL800 06 2 B 1 S1

Topseller

image shown is a representation only
Description:
02P Plug (Fem.) STR KEY-B Cable Side
Supplier:
Amphenol IPG
Matchcode:
HVSL800062B1S1
Rutronik No.:
CONN6680
Unit Pack:
1
MOQ:
1
package:
50
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Charging stand.
- CCS
- Charging curren
- 180 A
- Charging volt.
- 1000 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Certification
- CE
- Family
- EV CONN
- Brand
- EXCELMATE
- Series
- HVSL800
- No.of contacts
- 02
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Orientation
- STRAIGHT
- Automotive
- NO
- Package
- 50
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.