HVSL280023A103
Description:
3P HVSL280 B-Coded; HVI
Supplier:
Amphenol IPG
Matchcode:
HVSL280023A103
Rutronik No.:
CONN15780
Unit Pack:
1
MOQ:
10
Packaging:
BAG
- Charging curren
- 16.0 A
- Charging volt.
- 1000 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Series
- HVSL
- No.of contacts
- 03
- Contact style
- MALE
- Termin.style
- CRIMP
- Orientation
- STRAIGHT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.