HVCOISLID4C01
Description:
HINGED COVER SELF
Supplier:
Amphenol IPG
Matchcode:
HVCOISLID4C01
Rutronik No.:
CONN12123
Unit Pack:
60
MOQ:
60
Packaging:
BAG
- Charging stand.
- Type 2
- Charging curren
- 0.00 A
- Charging volt.
- 00 V
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Certification
- CE
- Family
- COVER
- Brand
- EXCELMATE
- Series
- HVCOI
- No.of contacts
- 00
- Contact style
- _OTHER
- Termin.style
- SCREW
- Orientation
- _OTHER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.