HVCOIMBR6PF706L5000


Description:
AC Type 2 3-Ph. 32A EV-side Plug L=5.0m
Supplier:
Amphenol IPG
Matchcode:
HVCOIMBR6PF706L5000
Rutronik No.:
CABLE3471
Unit Pack:
5
MOQ:
100
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Charging stand.
- Type 2
- Brand
- EXCELMATE
- Charging curren
- 32.0 A
- Charging volt.
- 480 V
- Certification
- CE
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 50 °C
- Family
- EV CHARGER
- Series
- HVCOI
- Cable length
- L=5,000 mm
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.