HVCOIFR6SF506NTL1000


Description:
AC TYPE 2 EV INLET 32A CHARGING
Supplier:
Amphenol IPG
Matchcode:
HVCOIFR6SF506NTL1000
Rutronik No.:
CONN13114
Unit Pack:
10
MOQ:
12
Packaging:
BOX
- Charging stand.
- Type 2
- Charging curren
- 32.0 A
- Charging volt.
- 250 V
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 50 °C
- Certification
- CE
- Family
- INLET
- Brand
- EXCELMATE
- Series
- HVCOI
- No.of contacts
- 00
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Orientation
- RIGHTANGLE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.