HVCOCF6R8SF075L0000


Description:
VEHICLE INLET W/O CAP/CON/ELOCK
Supplier:
Amphenol IPG
Matchcode:
HVCOCF6R8SF075L0000
Rutronik No.:
CONIO2806
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Charging curren
- 200 A
- Charging volt.
- 1000 V
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- EV CONN
- Brand
- EXCELMATE
- Series
- HVCOC
- No.of contacts
- 08
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Orientation
- ANGLED
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.