HVC0CF16BPTR8SF995L1000


Description:
IEC VEHICLE INLET 95MM CABLE L=1M
Supplier:
Amphenol IPG
Matchcode:
HVC0CF16BPTR8SF995L1000
Rutronik No.:
CONN14461
Unit Pack:
1
MOQ:
4
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Charging stand.
- Type 2
- IP Code/ Length
- IP55 100cm
- Charging curren
- 63.0 A
- Charging volt.
- 1000 V
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 50 °C
- Family
- INLET
- Brand
- EXCELMATE
- Series
- HVCOC
- No.of contacts
- 09
- Contact style
- MALE
- Termin.style
- CRIMP
- Orientation
- STRAIGHT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.