HC0200820000G
image shown is a representation only
Description:
02P TB 3,5MMSPRING CLAMP GREY
Supplier:
Amphenol IPG
Matchcode:
HC0200820000G
Rutronik No.:
CONN6010
Unit Pack:
730
MOQ:
730
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact pitch
- 3.50 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- _OTHER
- Current rating
- 8.00 A
- Voltage rating
- 500 V
- Series
- HC
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 115 °C
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.