CH-200018-012


Description:
SLP Cable 150A 50mm² 90°-Plug EMI
Supplier:
Amphenol IPG
Matchcode:
CH200018012
Rutronik No.:
CABLE4132
Unit Pack:
1
MOQ:
1
Packaging:
BAG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.