CD-08BFFA-QL8SP0


image shown is a representation only
Description:
X-Lok 08P Middle Cable Assembly Crimp
Supplier:
Amphenol IPG
Matchcode:
CD08BFFAQL8SP0
Rutronik No.:
CABLE2897
Unit Pack:
100
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Family
- CABLE ASS.
- Brand
- XLOK
- Termin.port A
- X-LOK
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- No.of wires
- 08
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.