CCON 2NPFC 070C050N A


Description:
CCS2 Vehi.-side Plug 250A L=5.5m
Supplier:
Amphenol IPG
Matchcode:
CCON 2NPFC 070C050N A
Rutronik No.:
CABLE4129
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Charging curren
- 0.00 A
- Charging volt.
- 00 V
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 40 °C
- Family
- EV CHARGER
- Series
- CCS2 Charg
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.