C200003609


Description:
HV PIN CONTACT SIZE 20
Supplier:
Amphenol IPG
Matchcode:
C200003609
Rutronik No.:
CONN12112
Unit Pack:
300
MOQ:
400
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 300 A
- Voltage rating
- 1000 V
- Series
- HVSL1000
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- CONTACT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.