C146 10A012 600 15


image shown is a representation only
Description:
12P CONNECTOR CRIMP
Supplier:
Amphenol IPG
Matchcode:
C14610A01260015
Rutronik No.:
CONN4450
Unit Pack:
50
MOQ:
10
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 12
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 16.0 A
- Voltage rating
- 250 V
- Series
- C146
- Oper.temp.min.
- -40 °C
- IP Code
- IP20
- Oper.temp.max.
- 100 °C
- AWG
- 26 TO 14
- Feature funct.
- Shrouded
- Family
- WTB
- Brand
- HEAVYMATE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.