C091 61N006 120 2


image shown is a representation only
Description:
06P FEMALE RECEPTACLE CONNECTOR
Supplier:
Amphenol IPG
Matchcode:
C09161N0061202
Rutronik No.:
CONN9795
Unit Pack:
105
MOQ:
105
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 7.00 A
- Voltage rating
- 300 V
- Series
- C091
- IP Code
- IP69K
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.