C091 11F006 000 2
image shown is a representation only
Description:
06P FEMALE CABLE CONNECTOR
Supplier:
Amphenol IPG
Matchcode:
C09111F0060002
Rutronik No.:
COCIRC18586
Unit Pack:
1
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 5.00 A
- Voltage rating
- 300 V
- Series
- C091
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 100 °C
- AWG
- 28 TO 18
- IP Code
- IP69K
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.