C01630F00610010


image shown is a representation only
Description:
Cable Assembly 06P+PE FEM. BLUE C16-M
Supplier:
Amphenol IPG
Matchcode:
C01630F00610010
Rutronik No.:
COCIRC15515
Unit Pack:
1
MOQ:
250
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Family
- CABLE ASS.
- Termin.port A
- Circular
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.