C01620E0048002
Description:
5P CIRCULAR CONN C16-L 14 + PE FEMALE
Supplier:
Amphenol IPG
Matchcode:
C01620E0048002
Rutronik No.:
CONN15527
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 05
- Contact style
- FEMALE
- Termin.style
- SCREW
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 35.0 A
- Voltage rating
- 600 V
- Series
- C016
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.