C015 30F006 001 1


Description:
06P FEMALE CABLE CONNECTOR ANGLED
Supplier:
Amphenol IPG
Matchcode:
C01530F0060011
Rutronik No.:
CONN14958
Unit Pack:
25
MOQ:
25
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- ANGLED
- Current rating
- 12.0 A
- Voltage rating
- 150 V
- Series
- C015
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.