BD-05BFMA-LL7001


image shown is a representation only
Description:
05P MALE CONN SLDR CUP IP67
Supplier:
Amphenol IPG
Matchcode:
BD05BFMALL7001
Rutronik No.:
CONN6821
Unit Pack:
30
MOQ:
30
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 05
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 5.00 A
- Voltage rating
- 00 V
- Series
- BD
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 40 °C
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.