BD-05AFFM-LR7A03


Description:
05P FEMALE CONN IPX7
Supplier:
Amphenol IPG
Matchcode:
BD05AFFMLR7A03
Rutronik No.:
CONN11302
Unit Pack:
1
MOQ:
100
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 05
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- BD
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 80 °C
- IP Code
- IPX7
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.