BBD-06PMFP-LC7001
image shown is a representation only
Description:
06P MALE CONN FEMALE PIN IP67
Supplier:
Amphenol IPG
Matchcode:
BBD06PMFPLC7001
Rutronik No.:
COCIRC18622
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 10.0 A
- Voltage rating
- 00 V
- Series
- BB
- IP Code
- IP67
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.