AU-06BFFM-QL8D02


Description:
06P Cable LOCK Fem. L=1.5M
Supplier:
Amphenol IPG
Matchcode:
AU06BFFMQL8D02
Rutronik No.:
CABLE3503
Unit Pack:
100
MOQ:
100
Packaging:
INDIVIDUAL
- Family
- CABLE ASS.
- Termin.port A
- X-Lok
- Cable length
- IP68 1.5 m
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 85 °C
- No.of wires
- 06
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.