ATM13-12PA-12PB-BM03


Description:
24P RECEPTACLE HEADER SIZE 20 AB-KEY
Supplier:
Amphenol IPG
Matchcode:
ATM1312PA12PBBM03
Rutronik No.:
CONN4146
Unit Pack:
105
MOQ:
315
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 24
- Contact pitch
- 4.45 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 7.50 A
- Voltage rating
- 250 V
- Series
- ATM
- Oper.temp.min.
- -55 °C
- IP Code
- IP69K
- Oper.temp.max.
- 125 °C
- Family
- WTB
- Brand
- A Series
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.