ATM12P-BT


image shown is a representation only
Description:
ATM-Series 12P boot for male
Supplier:
Amphenol IPG
Matchcode:
ATM12PBT
Rutronik No.:
CONN12443
Unit Pack:
100
MOQ:
300
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 12
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 13.0 A
- Voltage rating
- 50 V
- Series
- ATM
- Oper.temp.min.
- -30 °C
- IP Code
- IP68
- Oper.temp.max.
- 100 °C
- Family
- WTB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Czech Republic
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.