ATM04-06P


image shown is a representation only
Description:
06P RECEPTACLE MINIATURE
Supplier:
Amphenol IPG
Matchcode:
ATM046P
Rutronik No.:
COREC36493
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 7.50 A
- Voltage rating
- 125 V
- Series
- ATM
- Oper.temp.min.
- -55 °C
- IP Code
- IP67
- Oper.temp.max.
- 125 °C
- AWG
- 22 TO 16
- Family
- WTB
- Brand
- A Series
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.