ATF13-4P-BM13


Description:
4P PCB CONN 90° SCREW BOSS TIN PLATING
Supplier:
Amphenol IPG
Matchcode:
ATF134PBM13
Rutronik No.:
CONN16078
Unit Pack:
720
MOQ:
720
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 13.0 A
- Voltage rating
- 00 V
- Series
- ATF13
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.