AT62-201-16141


Description:
A-Series socket contact 16-20 AWG
Supplier:
Amphenol IPG
Matchcode:
AT6220116141
Rutronik No.:
CONN12442
Unit Pack:
5000
MOQ:
5000
Packaging:
BAG
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 13.0 A
- Voltage rating
- 300 V
- Series
- AT62
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 100 °C
- AWG
- 20 TO 16
- Family
- CONTACT
- Brand
- A Series
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.