AT62-12-0166

Topseller

image shown is a representation only
Description:
ATM FEMALE CRIMP AWG 12 NICKEL
Supplier:
Amphenol IPG
Matchcode:
AT62120166
Rutronik No.:
COREC36503
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 25.0 A
- Voltage rating
- 00 V
- Series
- AT62
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- AWG
- 14 TO 12
- Feature funct.
- #12 stamp
- Family
- CONTACT
- Brand
- A-Series
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.