AT60-20-0144
Description:
ATP MALE CONTACT 16-22AWG GOLD
Supplier:
Amphenol IPG
Matchcode:
AT60200144
Rutronik No.:
CONN14915
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 7.50 A
- Voltage rating
- 300 V
- Series
- AT60
- Oper.temp.min.
- -15 °C
- Oper.temp.max.
- 120 °C
- Family
- CONTACT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.