AC-CP700500


Description:
HV PowerLink Cable 50mm² Shielded
Supplier:
Amphenol IPG
Matchcode:
ACCP700500
Rutronik No.:
CABLE3314
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Family
- CABLE ASS.
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 40 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.