AC5MAH-AU-B


Description:
05P SOLDER RA Thru-Hole 5
Supplier:
Amphenol IPG
Matchcode:
AC5MAHAUB
Rutronik No.:
CONN12755
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 05
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- SILVER
- Orientation
- RIGHTANGLE
- Current rating
- 15.0 A
- Voltage rating
- 133 V
- Series
- AC
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 75 °C
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.