8A-06PMMP-SF7001
Description:
06P MALE CONN SCREW HEXAGONAL
Supplier:
Amphenol IPG
Matchcode:
8A06PMMPSF7001
Rutronik No.:
CONN15025
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.50 A
- Voltage rating
- 00 V
- Series
- 8A-XX
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.