8A-04AFFM-SR7A01


Description:
M8 04P A-Code Fem. Cable Assem. L=1m
Supplier:
Amphenol IPG
Matchcode:
8A04AFFMSR7A01
Rutronik No.:
CABLE3449
Unit Pack:
10
MOQ:
100
Packaging:
BULK
- Family
- M8 OR M12
- Termin.port A
- M8
- Cable length
- IP67 1.00m
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 80 °C
- No.of wires
- 04
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.