602GB-05E14-04SN(792)


Description:
12P CONNECTOR CIRCULAR IP67
Supplier:
Amphenol IPG
Matchcode:
602GB05E1404SN792
Rutronik No.:
CONN9889
Unit Pack:
25
MOQ:
25
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 12
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 602
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- 00 °C
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- United Kingdom
- ABC-Code
- A
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.