43-18909


image shown is a representation only
Description:
04P RJ45 (M12x1) D-Code Male Axial 1,5m
Supplier:
Amphenol IPG
Matchcode:
4318909
Rutronik No.:
CABLE3258
Unit Pack:
30
MOQ:
30
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Family
- CABLE ASS.
- Brand
- Conec
- Termin.port A
- M12
- Termin.port B
- RJ45
- Cable length
- IP67 4.00m
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 60 °C
- No.of wires
- 04
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.