43-11292


image shown is a representation only
Description:
(M12x1) 12P A-code Male Axial 1End L=2m
Supplier:
Amphenol IPG
Matchcode:
4311292
Rutronik No.:
CABLE3260
Unit Pack:
20
MOQ:
20
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Family
- M8 OR M12
- Brand
- Conec
- Termin.port A
- M12
- Termin.port B
- Open
- Cable length
- IP67 2.00m
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 80 °C
- No.of wires
- 12
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.