10-707991-000


image shown is a representation only
Description:
2,4MM WIRE TO BOARD SOLDER TYPE
Supplier:
Amphenol IPG
Matchcode:
10707991000
Rutronik No.:
COREC36085
Unit Pack:
1
MOQ:
100
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- SILVER
- Orientation
- RIGHTANGLE
- Current rating
- 35.0 A
- Voltage rating
- 100 V
- Series
- 10-7
- Family
- WTB
- Brand
- PowerBlok
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.