V59YC035-1010011


Description:
CUSTOM Cable Assembly
Supplier:
Amphenol CS
Matchcode:
V59YC0351010011
Rutronik No.:
CABLE3219
Unit Pack:
1
MOQ:
100
Packaging:
INDIVIDUAL
- Family
- CABLE ASS.
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85444210000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.