UE75-A20-3000T
image shown is a representation only
Description:
20P SFP CONNECTOR. SMT 30µ
Supplier:
Amphenol CS
Matchcode:
UE75A203000T
Rutronik No.:
COREC28147
Unit Pack:
500
MOQ:
500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 20
- Contact pitch
- 0.80 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- UE75
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- IP Code
- IP20
- Family
- HIGHSPEED
- Brand
- SFP+
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.