UE36-C26200-05A3A


image shown is a representation only
Description:
QSFP-DD Cage 1x2 h=6.50mm w/ Heat_Sink
Supplier:
Amphenol CS
Matchcode:
UE36C2620005A3A
Rutronik No.:
CONN8118
Unit Pack:
105
MOQ:
315
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 00
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- PRESS-FIT
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- UE36
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- WTB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.