U77-N662H-270J1
Description:
1X6 SFP+ CAGE WITH HEAT SINK
Supplier:
Amphenol CS
Matchcode:
U77N662H270J1
Rutronik No.:
CONN13006
Unit Pack:
1
MOQ:
384
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 00
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- PRESS-FIT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- U77
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 115 °C
- Family
- CAGE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.