TMM-6-L-04-1-A


Description:
04P MICRO-MATCH SOCKET W LATCH
Supplier:
Amphenol CS
Matchcode:
TMM6L041A
Rutronik No.:
CONN8953
Unit Pack:
800
MOQ:
5600
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 1.50 A
- Voltage rating
- 00 V
- Series
- TMM
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- WTB
- Brand
- MICRO-MATC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.