T816114A1S102CEU
Description:
14P BOXED HEADER 2ROW 2.54MM
Supplier:
Amphenol CS
Matchcode:
T816114A1S102CEU
Rutronik No.:
CONN15218
Unit Pack:
132
MOQ:
2112
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 14
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- T8161
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Family
- BOX HEADER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.