SFW4R-4STE1LF


image shown is a representation only
Description:
04P FFC/FPC ZIF SMT
Supplier:
Amphenol CS
Matchcode:
SFW4R4STE1LF
Rutronik No.:
CONN2028
Unit Pack:
2000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 1.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 100 V
- Series
- SFW
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- Top Cont.
- Family
- FFC/FPC
- Brand
- ZIF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.