RJMG233022610ER


Description:
Modular Jack OVER USB Port
Supplier:
Amphenol CS
Matchcode:
RJMG233022610ER
Rutronik No.:
CONN3056
Unit Pack:
1120
MOQ:
2240
package:
RJMAG
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 2.03 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- RJMG
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 70 °C
- Special feature
- 1Port YGO
- Feature funct.
- Tab_up
- Family
- MAGJACKUSB
- Brand
- RJ45/USB
- Automotive
- NO
- Package
- RJMAG
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.