RJMG1K421N141ER


image shown is a representation only
Description:
RJ45 Modular Jack RJ45 10/100 W/LED
Supplier:
Amphenol CS
Matchcode:
RJMG1K421N141ER
Rutronik No.:
CONN15426
Unit Pack:
85
MOQ:
5100
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 150 V
- Series
- RJMG
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 85 °C
- Family
- MAGJACK
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.