RJLSE6206101T


image shown is a representation only
Description:
6P6C 1x1 SMT No Shielded BLACK
Supplier:
Amphenol CS
Matchcode:
RJLSE6206101T
Rutronik No.:
CONN13344
Unit Pack:
170
MOQ:
1190
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact pitch
- 1.27 mm
- Number of rows
- 00
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 125 V
- Series
- RJLSE
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 85 °C
- Special feature
- 1Port
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.