RJHSE-5387
Description:
RJ45 Modular Jack THT 90°
Supplier:
Amphenol CS
Matchcode:
RJHSE5387
Rutronik No.:
CONN11137
Unit Pack:
120
MOQ:
1440
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- RHJSE
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- MODJACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.