MUSBR3393M5
Description:
HARSH USB 3.0 IP67 TYPE A RCP R/A BLACK
Supplier:
Amphenol CS
Matchcode:
MUSBR3393M5
Rutronik No.:
CONN11933
Unit Pack:
60
MOQ:
60
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 0.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.25 A
- Voltage rating
- 100 V
- Series
- MUSB
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 105 °C
- Family
- USB
- Brand
- USB-TYPE-A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.